입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩282,787 |
제품 정보
제품 개요
EVB9512 is an evaluation board that utilizes the LAN9512 to provide a two port USB 2.0 hub with an integrated 10/100 Ethernet controller. The EVB9512 provides USB connectivity via one type B upstream USB connector and two type A downstream USB connectors. An RJ45 integrated magnetics Ethernet jack with link/activity LEDs provides 10/100 Ethernet connectivity. The EVB9512 supports both bus powered and self powered modes of operation. The EVB9512 includes a 512x8 Microwire EEPROM that may be used to automatically load USB descriptors, USB device configuration, and the MAC address upon reset. A GPIO header provides access to the LAN9512's general purpose I/O signals. For debugging purposes, the internal LAN9512 TAP controller is accessible via the included JTAG header.
- Fully integrated 2/3/4 port Hi speed USB 2.0 hub and 10/100 Ethernet controllers
- SMSC's UniClock technology simplifies the clocking scheme and reduces system cost
- Built in 8KV/15KV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz clock out provided to connect additional USB Hubs
- Multiple operation systems supported
- Two USB 2.0 downstream ports
- 10/100 Ethernet controller
애플리케이션
Communications & Networking, Consumer Electronics
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Interface
SMSC
-
No SVHC (04-Feb-2026)
Ethernet PHY
LAN9512
Evaluation Board LAN9512
EVB9512의 대체 제품
2개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서