더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,964 |
제품 정보
제품 개요
Evaluation circuit EVAL-LT3960-AZ features the LT®3960, an I2C to CAN-Physical transceiver in a 10 lead plastic MSOP package. EVAL-LT3960-AZ consists of two ICs configured in the host and server mode using selectable jumpers, JP1 and JP3. The board is designed to be easily snapped apart at the centre, separating two circuitries. The LT3960 I2C to CAN-Physical transceiver is used to send and receive I2C data through harsh or noisy environments at up to 400Kb/s using the CAN-Physical layer for differential signalling over twisted pair connections. The SDA and SCL data lines are converted to differential signals and are shared between devices connected to the bus. This allows for the physical separation of the I2C source and I2C receiver.
- Input voltage range from 3V to 83.6V at VIN tied to VCC, 3.3V range (jumper JP2, JP4: VIN = VCC)
- Maximum clock frequency of 400KHz
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Physical Layer Transceiver
LT3960EMSE#PBF
Evaluation Board LT3960EMSE#PBF
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서