4 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩109,954 |
제품 정보
제품 개요
DC2063A is a demonstration circuit featuring the LTC®2875. The LTC2875 is a robust high speed, low-power, ISO 11898-2 compliant CAN transceiver. The demo circuit operates on 3.3V or 5V supplies and features ±60V overvoltage fault protection on the data transmission lines during all modes of operation. The demo circuit contains all the components necessary to demonstrate the features of the LTC2875 in a CAN network, including a terminated SMB jack for TXD data input, jumper selectable CAN bus termination (supporting either single or split termination configurations), and a jumper selectable variable slew rate control.
- Input supply range from 3.0 to 3.6V (3.3V VCC range) and 4.5 to 5.5V (5V VCC range)
- 4Mbps maximum data rate at JP3 in ‘MAX’ position
- 10V bus differential v voltage (CANH-CANL)
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
CAN Transceiver
LTC2875IDD
Demo Board LTC2875IDD
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서