더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩160,578 |
제품 정보
제품 개요
DC2754A is a LTC4331 I2C device extender over rugged differential link demonstration board. Demonstration circuit 2754A extends an I2C based QuikEval™ interface to up to 450feet and features the LTC®4331. In order to realize the QuikEval interface, this demo circuit includes two complete I2C extenders and a remote side power supply formed from an LT®3461 boost converter and two LT1761 LDOs. The LTC4331 is a SMBus compatible I2C device extender designed for operation in high noise industrial environments. The I2C/SMBus is extended over a single twisted pair by a ±60V fault protected differential transceiver. The LTC4331’s extended 15V common mode voltage range allows it to bridge across different ground potentials.
- Input supply range from 2.6V to 5.5V at TA = 25°C
- Input supply current (VCC + VL) is 70mA at VCC = VL = VL2 = 5V, I(VL2) = 15mA, TA = 25°C
목차
DC2754A demonstration board, 14-conductor ribbon cable, Ethernet cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
I2C Device Extender
LTC4331IUFD#TRPBF
Demonstration Board LTC4331IUFD#TRPBF, Ribbon Cable, Ethernet Cable
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서