입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩243,442 |
제품 정보
제품 개요
MAX13235EEVKIT+ is a MAX13235E evaluation kit (EV kit) provides a proven design to evaluate the MAX13235E, a 3Mbps RS-232 transceiver with low-voltage interface and enhanced electrostatic discharge (ESD) protection. This EV kit demonstrates the MAX13235E in a 20-pin TSSOP package. The MAX13235E is also available in a 20-pin TQFN package with an exposed pad, but that package is not compatible with this EV kit. The MAX13235E EV kit PCB comes with a MAX13235EEUP+ installed, which is the 3Mbps data-rate version. The MAX13235E EV kit can also be used to evaluate the MAX13234E (250Kbps data-rate version).
- 3V to 5.5V single-supply operation
- 3Mbps RS-232 data rate
- Low-voltage logic interface
- Digital loopbacks, RS-232 loopbacks
- Proven PCB layout
- Fully assembled and tested
- User-supplied Windows® 2000/XP® or Windows Vista® PC with a spare RS-232 serial port
목차
MAX13235E EV kit, DB9 I/O extension cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS-232 Transceiver
MAX13235EEUP+
Eval Kit MAX13235EEUP+, DB9 I/O Cable
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서