입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩726,126 |
제품 정보
제품 개요
MAX9276BCOAXEVKIT# is a MAX9276B coax evaluation kit (EV kit) that provides a proven design to evaluate the MAX9276B high-bandwidth gigabit multimedia serial link (GMSL) deserializers with spread spectrum and fullduplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9276B or MAX9280B installed.
- Accepts 24bit or 32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
목차
MAX9276B coax EV kit board, USB cable, 2m Rosenberger FAKRA cable assembly.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Communication
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX9276B
Coax Eval Kit MAX9276B, USB Cable
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서