입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩677,607 |
제품 정보
제품 개요
The MAX9277COAXEVKIT# is a coax evaluation kits (EV kit) for MAX9277. It provides a proven design to evaluate the MAX9277 high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®, Windows Vista® and Windows 7-compatible software that provide a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX9277GTM+ installed. Typically used at high resolution automotive navigation, megapixel camera systems and rear-seat infotainment.
- Accepts 4-channel LVDS or 24bit/32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Communications & Networking
목차
USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Serializer
MAX9277
Eval Board MAX9277, USB cable
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서