입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩295,910 |
제품 정보
제품 개요
OM14500/TJA1101JP is an automotive Ethernet 100BASE-T1 PHY customer evaluation board. This evaluation board is a low-cost hardware development tool that supports the functional evaluation of the 100BASE-T1 PHY transceiver TJA1101. The breadboard provides straight access to the MDI and MII interfaces of the chip. The 40 pins standard header allows for quick connection to the host controller. Simple screw connectors adapt flexibly an (unshielded) twisted pair of wires. Jumper settings are taking care of the chip configuration during start-up. To put the device example, in repeater mode, use jumper settings to configure for internal MII loopback.
- TJA1101 2nd generation Ethernet PHY transceivers, IEEE 100BASE-T1 compliant
- Quick functional evaluation of TJA1101
- Simple chip configuration
- Config pin strapping jumper settings
- 40-pin standard header (2.54mm pitch) to host controller MII
- 100BASE-T1 connectivity at ECU prototyping stage
- Screw connector for simple cable assembly
- Chip status report via on-board LEDs
목차
TJA1101 customer evaluation board, Unshielded twisted pair (UTP) cable (automotive grade).
기술 사양
Interface
NXP
-
No SVHC (27-Jun-2024)
10BASE-T1 Ethernet PHY Controller
TJA1101AHN
Eval Board TJA1101AHN, Unshielded Twisted Pair (UTP) Cable(Automotive Grade)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서