입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩418,930 |
제품 정보
제품 개요
EV33X03A is an USB7252C 4-PORT TYPE-C GEN2 SMARTHUB EVB. The EVB-USB7252 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB7252C, a 4-port SuperSpeed+ (SS+) USB SmartHub™ IC on a 4-layer PCB. This allows the user to gain an understanding of the product and accelerate the integration of the USB7252C into the user’s design. The EVB-USB7252 is compliant with the USB 2.0 High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signalling. The EVB-USB7252 is also compliant with USB 3.2 Gen2 on the upstream port and on 3 of the downstream ports including two USB Type-C™ interfaces. The fourth downstream port only supports USB2.0. The EVB-USB7252 has four configurations for operation through internal default settings and supports custom configurations either via I2C or through the external 16-Mbit SPI flash device.
- USB 3.2-compliant (Gen2 operation), USB Gen2 Type-B upstream port
- 4 downstream USB ports: 3 Gen2 downstream ports, 2 USB Type-C, 1 USB 2.0-only downstream port
- All downstream ports support individual port power and overcurrent sense
- All downstream ports can be enabled for battery charging w/ battery charging select shunts J10, J14
- Onboard SPI flash for external downloadable firmware
- Operates from a single-voltage (+12V, regulated) external power supply
- Onboard 25MHz crystal or oscillator input
- Single onboard +5.2V/15A. +3.3V/0.5A, +1.2V/2A regulators
- Port power, SPI FLASH active, reset and regulator output LED indicators
- Bridge peripheral functions: USB-to-UART (CDC), USB-to-I2S™ Audio Codec, USB-to-I2C
목차
EVB-USB7252 evaluation board, Type-A to Type-uB USB cable.
기술 사양
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB Hub Controller
USB7252
Evaluation Board USB7252
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서