입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩88,516 |
| 5+ | ₩88,067 |
제품 정보
제품 개요
RPY-1.5Q-EVM-1 generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input in the range of 4 to 36VDC. It has a maximum continuous output current of 1.5A. All the functions of the RPY-1.5Q such as output current selection, control, and fault indication can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in. The evaluation board also contains the filter components to meet EMC Class 5 levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget. Target applications include automotive applications, infotainment, dimmable LED lighting, LED illumination for drones and robotic camera systems, precision high current CC source for test and measurement.
- Evaluation platform for RPY-1.5Q step-down LED driver module
- Thermal design considerations included
- CISPR25 Class 5 EMI filter
- Easy evaluation of output current selection, PWM dimming and fault indication functions
- Dimension (LxWxH) is 85mm x 55mm x 6.5mm, weight is 22g
목차
RPY-1.5Q-EVM-1 evaluation module, Terms and conditions.
경고
ESD sensitive, always follow ESD preventative procedures when handling the product.
기술 사양
Buck
1.5A
4V
RPY-1.5Q
Evaluation Module RPY-1.5Q
No SVHC (04-Feb-2026)
1Outputs
-
36V
PWM
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Austria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서