0
0 개 품목₩0

1.5A Lighting & LED Development Kits :

11개 제품을 찾았습니다.
Find a huge range of 1.5A Lighting & LED Development Kits at element14 Korea. We stock a wide range of Lighting & LED Development Kits, such as 1A, 100mA, 1.5A & 2A Lighting & LED Development Kits from the worlds top manufacturers including: Analog Devices, Infineon, Stmicroelectronics, NXP & Recom Power
보기
구매자
엔지니어
제조업체
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3132297

RoHS

Each
1+
₩397,929
Buck-Boost
1Outputs
1.5A
60V
8V
48V
MAX25600
PWM
Evaluation Kit MAX25600
3269786

RoHS

Each
1+
₩377,937
Buck-Boost
1Outputs
1.5A
48V
7.7V
18V
MAX25601A
Analogue, PWM
Eval Board MAX25601AATJ+
3927503

RoHS

Each
1+
₩106,883
Buck
1Outputs
1.5A
60V
4.5V
65V
MAX20050
Analogue, PWM
Evaluation Board MAX20050
3665359
Each
1+
₩322,625
Buck-Boost
1Outputs
1.5A
51V
5.5V
35V
TLD5542-1
Analogue
Evaluation Board TLD5542-1
4691005

RoHS

Each
1+
₩257,013
Inverse Buck
1Outputs
1.5A
360V
370V
450V
HVLED002, MASTERGAN4L, VIPER06XS
Linear
Evaluation Board MASTERGAN4L, HVLED002, VIPER06XS
4588874

RoHS

Each
1+
₩224,928
Boost, SEPIC
2Outputs
1.5A
44V
8V
27V
TLD6098-2ES
Analogue, Digital
Evaluation Board TLD6098-2ES
4628129

RoHS

Each
1+
₩379,411
Synchronous Buck (Step Down)
1Outputs
1.5A
41V
43V
57V
LT8376RV#PBF
Analogue, PWM
Evaluation Board LT8376RV#PBF
3665358

RoHS

Each
1+
₩319,638
Buck-Boost
1Outputs
1.5A
41.8V
5.5V
35V
TLD5190QV
Analogue, Digital
Eval Board TLD5190QV
2931146

RoHS

Each
1+
₩711,330
Boost, Buck
6Outputs
1.5A
70V
10V
80V
ASL4500SHN, ASL3416SHN
PWM
Evaluation Board ASL45XASLX41
4004033

RoHS

Each
1+
₩88,516
5+
₩87,581
Buck
1Outputs
1.5A
-
4V
36V
RPY-1.5Q
PWM
Evaluation Module RPY-1.5Q
4032806

RoHS

Each
1+
₩220,232
Boost, Buck, Buck-Boost, SEPIC
1Outputs
1.5A
30V
6V
24V
LT3950JMSE#PBF
Analogue, PWM
Demonstration Board LT3950JMSE#PBF
11개 품목 1-11개
1 페이지 중

Popular Suppliers

MICROCHIP
NXP
STMICROELECTRONICS
CYPRESS INFINEON TECHNOLOGIES
LINEAR TECHNOLOGY
Trade Account