더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩154,847 |
제품 정보
제품 개요
High brightness,RGB LED array driver system evaluation board with local dimming and diagnostics based on the ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. A 16RGB LED matrix is driven by threeALED1642GW LED drivers, one for each channel (red, green and blue). The on-board A7986A DC-DC converter, accepting standard adapter input voltages, provides the voltages and power for the overall operation of the board. The STEVAL-ILL073V1 includes a USB-UART daughterboard bridge for communication with a PC. The evaluation board is also equipped with jumpers to simulate LED open circuit and LED short circuit faults, and a 4-pin SWIM connector to debug and to develop the STM8 microcontroller firmware.
- High brightness 4 x 4RGB LED matrix
- Complete hardware and software package
- Various preconfigured and programmable patterns
- Open / short error simulation and real-time detection
- 6 to 28 V DC polarity independent power supply
- GUI for advanced driver configuration
- USB-UART bridge for PC connection
기술 사양
Constant Current
-
6VDC
ALED1642GW
Eval Board ALED1642GW
No SVHC (25-Jun-2025)
16Outputs
-
28VDC
PWM
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서