더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩173,724 |
제품 정보
제품 개요
STEVAL-LLL012V1 smart LED driver reference design is composed of a power board and a connectivity board. The power board is a single stage LED driver with high power factor (HPF) and low total harmonic distortion (THD) tailored to LED power supply specifications for smart home lighting applications. On the primary side, the HVLED001B controller manages the AC-DC HPF flyback converter. Primary side regulation and optocoupler control are applied independently on the chip, both exploiting precise regulation and very low standby power under no load conditions. The converter supplies a power output of 35W maximum and a LED voltage in the range of 24 - 48V with a constant current regulation of 0.7A.
- 35 W LED driver with high power factor (HPF) flyback and constant current (CC) secondary regulation
- Wireless connectivity using BLE module
- ST BLE Mesh mobile app support
- Accepts remote on/off and PWM dimming commands (10 -100%)
- THD <lt/> 15%, PF <gt/> 0.95 at full load for wide range input
- Efficiency is greater than 90%
- Standby consumption is less than 0.5W
기술 사양
Constant Current, Flyback
700mA
-
HVLED001B
Eval Board HVLED001B, BlueNRG-M2SP
No SVHC (25-Jun-2025)
1Outputs
48V
3.3V
PWM
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서