입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩111,078 |
제품 정보
제품 개요
The STEVAL-ILL083V1 from STMicroelectronics is a Smart home light based on HVLED815PF and SPBTLE-RF. The STEVAL-ILL083V1 evaluation board consists of a LED driver board based on HVLED815PF with the connectivity module SPBTLE-RF and the STM32L0 microcontroller which manages wireless communication and LED brightness control. The microcontroller and the connectivity module are supplied by the LED driver through the primary side auxiliary winding. The embedded SPBTLE-RF Bluetooth v4.1 module lets you control the STEVAL-ILL083V1 board through the Smart Home Lighting Android application and can help reduce development and certification time. The board can also be rendered visible to cloud applications with the addition of a wireless bridge.
- 10W flyback converter with quasi-resonant operation
- Primary side regulation, no optocoupler required
- High power factor and low THD
- Open/short LED management
- ±1% LED current regulation
- Dimming range from 2.5% to 100%
- BLE connectivity allows lamp remote power-on / power-off, allows lamp remote dimming
애플리케이션
Lighting
기술 사양
Flyback
-
-
STM32L051K6U6, HVLED815PF, SPBTLE-RF
Eval Board HVLED815PF
No SVHC (25-Jun-2025)
1Outputs
-
-
PWM
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서