입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩71,614 |
제품 개요
The STEVAL-ILL003V2 is a high brightness 32 LED evaluation board without diagnostic based on the STP16CP05 LED driver. The STP16CP05 is a monolithic, low voltage, low current power 16bit shift register designed for LED panel displays. It contains a 16bit serial in, parallel out shift register that feeds a 16bit, D type storage register. In the output stage, sixteen regulated current sources provide from 5mA to 100mA constant current to drive the LEDs. This evaluation board represents a cost effective solution to drive an array of high brightness LEDs, using the LED driver STP16CP05. This driver provides the same constant current for each of its output channels, thus there is no difference in brightness and colour between the LEDs.
- 32 LED matrix driven by STP16CP05
- LED current regulation
- Adjustable brightness
- Animated text capability
- Adjustable blinking speed, several blinking modes
- Input voltage ranges from 5V to 35V input voltage range
- DC to DC converter for high efficiency
애플리케이션
LED Lighting
기술 사양
-
100mA
5V
STP16CP05
Eval Board STP16CP05
No SVHC (25-Jun-2025)
16Outputs
20V
35V
-
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서