여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩148,628 |
제품 정보
제품 개요
DC1274A demo circuit features the LTM®8040 36V, 1A step-down constant current μModule® LED driver. The demonstration circuit is designed to drive a single LED or string of LEDs at up to 1A from a wide input voltage range. The maximum LED string voltage is 13V and the minimum voltage varies depending upon the BIAS pin supply arrangement. The demonstration circuit is assembled with the BIAS pin connected to the LEDA pin. The LTM8040 runs at 500KHz switching frequency by default. DC1274A can be adjusted to raise the switching frequency, lower the LED current, and implement PWM dimming. The shutdown feature can be examined by connecting the shutdown terminal to ground.
- Input voltage range from 4V to 36V at ILED = 1A, VLEDA = 3.3V, TA = 25°C
- 1A output current (ILED) at R3 = Open, TA = 25°C
- 500KHz switching frequency at R2 = Open
- 13V maximum output voltage (VLEDA), open LED voltage
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Buck
1A
4V
LTM8040
Evaluation Board LTM8040
No SVHC (07-Jul-2017)
1Outputs
13V
36V
PWM
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서