입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩73,806 |
제품 정보
제품 개요
EVQ3362-J-00A is a single-string, 3V VIN-MIN, 36V VOUT boost LED driver evaluation board is designed for MPQ3362, a boost LED driver that is well suited for low-to-high current boost applications. The device’s low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The MPQ3362 regulates the output voltage up to 36V, with up to 95% efficiency. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide input voltage range. A <lt/>2KHz input dimming frequency initiates PWM dimming, while a <gt/>5KHz input dimming frequency initiates analogue dimming. Soft start, cycle-by-cycle current limiting, and VIN under-voltage lockout (UVLO) prevent the device from overstress or damage. This protects the sensitive external circuitry during start-up and under overload conditions. It is available in a TSOT23-8 package. Application automotive display backlighting, medium-sized LCD backlighting and general lighting.
- 3V to 36V input voltage range, 4A peak current limit
- 0.3μA shutdown current, low 200mV feedback voltage
- Configurable 200KHz to 2.2MHz switching frequency
- Internal 80mohm, 40V power switch
- High efficiency
- Analog and PWM dimming
- Open/short LED protection
- Short FB protection, soft-start operation, thermal shutdown
- AEC1-Q100 qualified
- LED current ILED of 200mA
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Boost
200mA
3V
MPQ3362GJ
Evaluation Board MPQ3362GJ
No SVHC (19-Jan-2021)
1Outputs
36V
36V
Analogue, PWM
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서