150mA Lighting & LED Development Kits :
6개 제품을 찾았습니다.Find a huge range of 150mA Lighting & LED Development Kits at element14 Korea. We stock a wide range of Lighting & LED Development Kits, such as 1A, 100mA, 1.5A & 2A Lighting & LED Development Kits from the worlds top manufacturers including: Analog Devices, Infineon & Stmicroelectronics
보기
구매자
엔지니어
제조업체
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩577,486 | Low-Side Linear | 3Outputs | 150mA | 18.5V | 8V | 22V | TLD2372-3ET, TLD2382-3ET, TLD2392-3ET | Analogue, Digital | Evaluation Board TLD2372-3ET, TLD2382-3ET, TLD2392-3ET | ||||||
Each | 1+ ₩377,587 | Low-Side Linear | 3Outputs | 150mA | 18.5V | 8V | 20V | TLD2362-3ET | Analogue, Digital, PWM | Evaluation Board TLD2362-3ET | ||||||
Each | 1+ ₩118,372 | Boost | 1Outputs | 150mA | - | 6.5V | 40V | MAX16813 | PWM | Eval Board MAX16813 | ||||||
Each | 1+ ₩222,311 | Boost | 4Outputs | 150mA | - | 2.5V | 36V | MAX25014 | PWM | Evaluation Kit MAX25014, Software | ||||||
Each | 1+ ₩161,571 | Boost, SEPIC | 4Outputs | 150mA | - | 4.5V | 42V | ALED7709ATR | Analogue, PWM | Eval Brd ALED7709ATR, Ctrl Brd STEVAL-LLL014M1, Microcontroller SPC582B60E1, LED brd STEVAL-LLL014D1 | ||||||
Each | 1+ ₩213,543 | Boost, Inverting Buck-Boost, SEPIC | 4Outputs | 150mA | - | 2.65V | 36V | MAX25169, MAX25069 | PWM | Evaluation Board MAX25169, MAX25069, Windows Compatible Software | ||||||