더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩517,296 |
제품 정보
제품 개요
TLD60982DPVB2GEVALTOBO1 is a dual phase boost-to-ground evaluation board is a switching power supply that, under nominal conditions, can deliver a constant voltage at the output between 43V and 52V and a current up to 7A. This power-supply can be set in constant voltage and in constant current: the output will maintain the desired voltage until the current sourced is higher than the threshold set. At this point it starts to regulate by keeping the current constant. If compared to a similar power supply with only one channel; thanks to the phase shift applied between the switching signal of channels, ripple on input and output is reduced and so the frequency can be lowered, decreasing the commutation losses and thereby efficiency is maximized. The power-supply is equipped with an output overvoltage protection. Both channels are constantly monitored by the built-in diagnosis features of the TLD6098-2ES. Two LEDs are provided to signal any possible fault.
- High output current up to 7A continuous (10A peak)
- Excellent efficiency performances higher than 94%
- Output overvoltage protection
- Low input and output current ripple
기술 사양
Boost
7A
8V
TLD6098-2ES
Evaluation Board TLD6098-2ES
No SVHC (25-Jun-2025)
2Outputs
52V
27V
Analogue, Digital
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서