더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩194,351 |
제품 정보
제품 개요
DC2038A-N demonstration circuit shows the LTC®4162 multicell step-down battery charger with PowerPath™ and I2C telemetry operating with a configurable chemistry and cell count. The DC2038A is populated with one of many different IC options for the LTC4162, each suited to a specific chemistry, battery voltage, and default MPPT enabled state. The DC2038A can be easily configured for a specific use case by moving jumpers to set the number of cells that will be used in the application. The VIN voltage must then be appropriate for the cell count and chemistry selected.
- DC2038A input voltage range from 5 to 35V
- 3.2A max DC2038A charge current at TA = 25°C
- LiFePO4 battery chemistry
- Adjustable variant (LTC4162-FADM)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
LTC4162EUFD-FADM#PBF
Demo Board LTC4162EUFD-FADM#PBF
No SVHC (04-Feb-2026)
Lead-Acid Battery Charger
Analog Devices
-
기술 문서 (2)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서