여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩179,583 |
제품 정보
제품 개요
EVALBDPSDRIVERTOBO1 is a bidirectional high and low-side back-to-back MOSFET driver featuring EiceDRIVER™ 2EDF7175F evaluation board. This evaluation-board featuring EiceDRIVER™ 2EDF7175F, uses a modular approach to drive the bidirectional MOSFET switch boards (EVAL_BDPS_DD_TOLL/G) and can be used to drive multiple MOSFET boards in parallel. The board enables fast and easy prototyping of battery protection for batteries packs with nominal voltages up to 48V. Applications with lithium-ion batteries use battery management systems (BMS’s) to monitor the battery state and ensure safe operation. The BMS is typically equipped with an electronic switch that disconnects the battery from the charger or loads under critical conditions. Suitable for LEVs, AGVs (service robots), power tools, energy storage and backup systems.
- Stackable to allow for paralleling of multiple MOSFET boards
- Onboard test points
- Ease of use
- Fast prototyping
기술 사양
Power Management - Battery
2EDF7175F
Evaluation Board 2EDF7175F
No SVHC (25-Jun-2025)
Battery Disconnect Switch
Infineon
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hong Kong
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서