더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,595 |
제품 정보
제품 개요
EVL2193-C-00B is an evaluation board designed to demonstrate the capabilities of the MP2193, a step-down, switch-mode converter with built-in, internal power MOSFETs. The MP2193 is a monolithic, step-down switch-mode converter with built-in, internal power MOSFETs. The MP2193 can achieve up to 3A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.
- Low 25μA Quiescent Current (IQ)
- 1.1MHz switching frequency (fSW)
- EN for power sequencing and 1% Feedback (FB) accuracy
- Wide 2.5V to 5.5V operating input voltage (VIN) range
- Output voltage (VOUT) adjustable from 0.6V
- Up to 3A of output current (IOUT)
- 65mohm and 35mohm internal power MOSFETs
- 100% duty cycle, output discharge
- VOUT over-voltage protection (OVP), short-circuit protection (SCP) with hiccup mode
- Optimized performance with MPS inductor MPL-AL4020 series
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Voltage Regulator
MP2193GC
Evaluation Board MP2193GC
No SVHC (21-Jan-2025)
Synchronous Step-Down Converter
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서