더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,722 |
제품 정보
제품 개요
EV2615B-Q-00A is a 18V, 2A, 4.03V or 3.93V VBATT, single-cell, lithium-ion battery charger evaluation board. It is an evaluation board designed to demonstrate the capabilities of the MP2615B, monolithic switching charger with integrated power MOSFETs designed for single-cell lithium-ion or lithium-polymer batteries. The charge current can be configured via an accurate current-sense resistor. The MP2615B regulates the charge current (ICHG) and battery voltage (VBATT) with two control loops to enable high-accuracy constant current (CC), constant voltage (CV) charging. Constant-off-time (COT) control can achieve 99% duty cycle once VBATT reaches the input voltage (VIN) to maintain a high ICHG. Two status-monitoring output pins (ACOK and CHGOK) are provided to indicate the battery charge status and input power status. The MP2615B also features internal reverse blocking protection. Typical application includes smartphones, portable handheld solutions, portable media players.
- 4.5V to 18V operating input voltage
- Up to 99% duty cycle
- Up to 2A Configurable Charge Current (ICHG)
- Up to 4.03V or 3.93V Battery Voltage (VBATT) and ±0.75% VBATT accuracy
- Cycle-by-Cycle Over-Current Protection (OCP)
- Fully integrated power MOSFETs
- Internal loop compensation and charge indication
- Does not require an external reverse blocking diode
- Preconditioning for depleted batteries, configurable safety timer and thermal shutdown
- Battery temperature monitoring and battery temperature protection
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Battery
MP2615BGQ
Evaluation Board MP2615BGQ
No SVHC (19-Jan-2021)
Li-Ion Battery Charger
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서