입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩123,467 |
제품 정보
제품 개요
The MAX14690EVKIT# is an evaluation kit to evaluate MAX14690 wearable charge management solution. This is a fully assembled and tested circuit for evaluating the MAX14690 wearable charge management solution with I2C capability for low power wearable application. The device includes a linear battery charger, Smart Power Selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. The battery charger features a smart power selector that allows operation on a dead battery when connected to a power source. The two synchronous, high-efficiency step-down buck regulators feature a fixed-frequency PWM mode for tighter regulation and a burst mode for increased efficiency during light-load operation. The MAX14690 features a programmable power controller that allows the device to be configured for applications that require the device be in a true-off or always-on, state.
- I2C serial interface
- Proven PCB layout
- Full assembled and tested
애플리케이션
Power Management, Consumer Electronics, Portable Devices, Medical
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX14690
Eval Board MAX14690
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서