더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩179,100 |
제품 정보
제품 개요
MAX17335X2EVKIT# is a MAX17335 evaluation kit (EV kit). It is a fully assembled and tested surface-mount PCB that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17335 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable. It has default current range -5A (discharge) to +2.56A (charge) with 10mohm sense resistor (higher currents can be supported by changing to a smaller sense resistor).
- ModelGauge m5 algorithm
- Charges, monitors, and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- Two thermistor measurements
- On-board I2C communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
목차
MAX17335 evaluation board, USB micro-B cable.
기술 사양
Power Management - Battery
MAX17335
Evaluation Board MAX17335, Integrated I2C Interface and USB Micro-B Cable
Lead (04-Feb-2026)
Charger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서