입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,547 |
제품 정보
제품 개요
The MAX1758EVKIT+ is a MAX1758 evaluation kit. The MAX1758 is a standalone, switch mode Li+ battery charger with internal 28V switch. It is a assembled and tested PC board that implement a step-down, switching lithium-ion (Li+) battery charger. The MAX1758 EV kit can be set to charge 1- to 4-series cells. The cell voltage can be set between 4.0V and 4.4V using standard 1% resistors while maintaining 1% overall regulation voltage accuracy. Three LEDs indicate the charging status. The MAX1758 EV kit detects faulty cells and terminates charging. Two capacitors are used to set charge termination, prequalification and fault timeout periods. A user supplied thermistor may be connected to either EV kit to monitor battery temperature and suspend charging for over/undertemperature conditions. Typical applications include desktop cradle chargers, handheld instruments (PDAs, palmtops), Li+ battery packs and notebook computers.
- Complete Li+ charging solution up to 4-series cells
- 1.5A battery charging current
- Low heat/high efficiency
- 300KHz PWM operation
- Up to 28V input voltage range
- Surface mount construction
애플리케이션
Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX1758
Eval Board MAX14578
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서