더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩167,186 |
제품 정보
제품 개요
MAX77757 EV kit is a fully assembled and tested PCB that demonstrates the MAX77757, the standalone 3.15A USB Type-C® autonomous charger with JEITA. The MAX77757 can operate from 4.5V to 13.7V input, with a fast-charge current up to 3.15A and a maximum input current limit of 3A. The MAX77757 is offered in several variants to support Li-ion batteries with various termination voltages from 4.1V to 4.5V. It also has a 3.6V termination voltage option for LiFePO4 batteries. The EV kit features USB Type-C CC detection, battery charging compliant with the USB Battery Charging Specification Revision 1.2 (BC1.2), proprietary adapter detection upon input insertion, and automatic configuration of the charger input current limit to the maximum allowable current from the input source. The MAX77757 has the reverse-boost capability, which is enabled by the ENBST pin to allow the 5.1V/1.5A output to CHGIN. The EV kit includes the variable resistor and thermistor to demonstrate the JEITA compliance.
- Up to 16V protection
- 13.7V maximum input operating voltage
- 6A discharge current protection
- No firmware or communication required
- Input voltage regulation with adaptive input current limit (AICL)
- Reverse-boost capability up to 5.1V, 1.5A
- Integrated power path
- Integrated battery true-disconnect FET
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX77757
Evaluation Kit MAX77757
No SVHC (04-Feb-2026)
USB Type-C Autonomous Charger
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서