입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩308,324 |
제품 정보
제품 개요
The MAX77860 is a high-performance single input switch mode charger that features USB Type-C CC detection capability in addition to reverse boost capability and a Safeout LDO. This switched-mode battery charger with two integrated switches, provides small inductor and capacitor sizes, programmable battery charging current, and is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery powered electronics. The charger features a single input, which works for both USB and high voltage adapters. It supports USB Type-C CC detection under BC 1.2 specification, and the power-path switch is integrated in the chip. All MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit.
- Single-Input Switch Mode Charger
- USB Type-C Detection
- One safeout LDO
- I2C compatible interface
애플리케이션
Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
MAX77860EWG+
Eval Kit MAX77860EWG+, MINIQUSB Interface Board, MINIQUSB Cable
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서