더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩334,376 |
제품 정보
제품 개요
MAX77986AEVKIT# evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77986A single-cell lithium-ion battery charger. The MAX77986A is for 1S Li+ battery applications and can operate with a 4.7V to 19V input voltage with a maximum charging current of 5.5A. The IC offers a reverse boost as well as fully integrated low power loss switches to provide a small solution size and high efficiency. The EV kit demonstrates the performance of the IC and provides the convenience of evaluating full USB Type-C® PD solutions with MAX77958 USB Type-C PD controller. This combination allows fast charging of the battery through the USB Type-C port as well as reverse powering the USB Type-C port with battery OTG mode. A Micro-B USB cable is included in the package to serve as the interface from a USB port on a Windows PC to the server I2C port on the IC. Windows®-based GUI software provides a user-friendly interface to exercise the features of the IC.
- High-efficiency single-cell switching charger, support BC1.2 legacy charger detection
- Up to 5.5A charging with MAX77986, 92% buck efficiency at 4A, 12V input
- 28V absolute maximum input voltage rating, fast role swap initial sink support
- Reverse boost with programmable output voltage options up to 12V
- Charge status o/p for LED, push-button i/p for exiting from ship mode, integrated VCONN switch (OCP)
- External discharge FET enable output, dedicated input for suspend mode (SUSPND), support Try.Snk
- Spread spectrum for noise sensitive applications
- Programmable unplug detection for 9V and 15V source
- USB Type-C standalone controller support customizable firmware
- USB Type-C version 1.3 and PD 3.0 compliant, sink/source/DRP port support, PPS sink support
목차
MAX77986A evaluation board, Micro-B USB cable.
기술 사양
Power Management - Battery
MAX77986A
Evaluation Board MAX77986A, Micro-B USB Cable
No SVHC (04-Feb-2026)
Li-Ion Battery Charger
Analog Devices
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서