더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩73,806 |
제품 정보
제품 개요
EVQ2241-D-00A is a 1A, 6V, configurable-frequency, synchronous buck converter evaluation board, AEC-Q100 qualified. This evaluation board designed to demonstrate the capabilities of the MPQ2241, a configurable-frequency (300kHz to 2.2MHz), synchronous step-down converter with an integrated high-side MOSFET (HS-FET) and a synchronous rectifier to provide high efficiency without an external Schottky diode. The MPQ2241 can achieve up to 1A of continuous output current, with an output voltage (VOUT) down to 0.606V. It is ideal for a wide range of applications, including automotive infotainment systems, clusters, and telematics, as well as portable instruments. Advanced asynchronous modulation (AAM) mode provides high efficiency by reducing switching losses at light loads, while forced continuous conduction mode (FCCM) has a controllable switching frequency (fSW) and a lower VOUT ripple. Peak current control mode provides excellent transient response and high efficiency.
- Over-current protection (OCP) with valley current detection to prevent current runaway
- Short-circuit protection, over-voltage protection (OVP), thermal shutdown with automatic recovery
- EVQ2241-D-00A is fully assembled and tested
- MPQ2241 is available in a QFN-9 (2mmx3mm) package
- Input voltage (VIN) range from 2.7V to 6V
- 1.8V output voltage (VOUT) at VIN = 2.7V to 6V, IOUT = 0A to 1A
- 1A maximum output current at VIN = 2.7V to 6V
- 93.1% typical efficiency at VIN = 5V, VOUT = 1.8V, IOUT = 1A
- 95.1% peak efficiency at VIN = 2.7V, VOUT = 1.8V, IOUT = 0.6A
- 2.1MHz switching frequency (fSW)
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Power Management - Voltage Regulator
MPQ2241GDE-AEC1
Evaluation Board MPQ2241GDE-AEC1
No SVHC (21-Jan-2025)
Synchronous Buck Converter
Monolithic Power Systems
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서