더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,235 |
제품 정보
제품 개요
RAA223021 high voltage flyback converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 1A. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a double side Printed Circuit Board (PCB) with a full-wave input rectification. It is pre-compliant with the conducted EMI requirements by EN55022/CISPR 22. It uses the RAA223021 SOIC-7 packaged IC. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Standby power less than 50mW
- No audible noise
- Output current of 1mA max, output power of 12W
- Efficiency of <gt/>78% at 100% load, 80% at 50% load
- No-load power of 50mW
- Load regulation of ±0.1%
- Operating temperature range from -45°C to 85°C
- Board dimension of 70mm x 75mm
기술 사양
Renesas
Power Management
Evaluation Board RAA223021
No SVHC (25-Jun-2025)
RAA223021
Flyback Regulators
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서