더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩322,043 |
제품 정보
제품 개요
STEVAL-NRG011TV is a 200 W LED TV SMPS providing 12 V regulated output voltage (for MCU supply and audio system applications) and 65V output voltage for LED back lighting. The design is based on the STNRG011 IC digital combo controller that controls a two-stage AC/DC SMPS. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. Due to the STNRG011 IC, the user can take full advantage of digital implementation without the need of writing code. A complete set of parameters, stored in the controller non-volatile memory (NVM), allows the configuration and fine tuning of the application.
- STNRG011 digital controller:TM PFC with resonant HB-LLC converter
- Input voltage range: 90 – 264VAC
- 12 V/4 A, 65 V/2.3 A output voltage
- Full load power: 200W continuous operation
- Full load efficiency greater than 91% at 115 and 230VAC
- No load mains consumption: less than 120 mW
- Full set of programmable parameters
- High flexibility thanks to the configurable NVM
- Black box functionality with the embedded EEPROM
기술 사양
STMicroelectronics
Power Management
Evaluation Board STNRG011
No SVHC (25-Jun-2025)
STNRG011
LED / OLED TV
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서