제품 정보
제품 개요
STEVAL-ISA007V1 high power 3 phase auxiliary power supply evaluation board based on L5991 and emitter switched bipolar transistor STC08DE150HV. A dedicated reference design with ESBT has been developed, featuring the high power wide input range requirement of a highly demanding industrial market. The maximum output power is 150W. Generally, the necessity to handle both high output power and wide input voltage leads to the design of a fly back stage working in mixed operation mode: continuous and discontinuous. With the adoption of the PWM L5991, the converter is able to operate in mixed mode. For higher power levels with a switching frequency close to 90KHz, the converter operates in continuous current mode, while in stand by and for power levels lower than 25W, the converter works in discontinuous current mode at a switching frequency of about 35KHz. The STC08DE150HV, in conjunction with the PWM L5991, perfectly fulfills the requirements and brings high efficiency to the system.
- Three phase 150W auxiliary dual output SMPS
- Input voltage 400Vac +/- 20%
- Output voltage 1 is 24V, 6.25A at 90KHz
- Output voltage 2 5V, 0.075A at 90KHz
- Auxiliary output voltage 15V, 0.01A
- Maximum output power 150W
- Efficiency 85%
- Switching frequency 90KHz
- Standby switching frequency 35KHz
- Feedback: secondary regulation
애플리케이션
Power Management
기술 사양
STMicroelectronics
Power Management
3-Phase Auxiliary Power Supply Design Board
No SVHC (17-Dec-2015)
L5991 and ESBT STC08DE150HV
Power Supply
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서