입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩969,473 |
제품 정보
제품 개요
EVAL1K6WPSUG7DDTOBO1 is an evaluation board (EVAL_1K6W_PSU_G7_DD) that represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. Suitable for applications consumer electronics, industrial applications, home appliances, server, telecom and renewables applications.
- Higher efficiency and reduced heat dissipation
- 176V to 265V supply voltage range
- 12.1V to 12.2V output voltage range
- 132A output current maximum
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
Eval Board IPDD60R150G7/IPDD60R050G7
No SVHC (25-Jun-2025)
IPDD60R150G7, IPDD60R050G7
SMPS
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovenia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서