입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩127,622 |
제품 정보
제품 개요
SR087 inductorless switching PS demo board is an inductorless switching power supply intended for operation directly from a 120/230VAC line. Two outputs 12.6V and 5.0V are provided. The operating principle is to turn on a pass transistor when the rectified AC input is below the output voltage and to turn it off when the output storage capacitor is charged up to the regulation point. Since the output capacitor charges up on the rising edge of a sine wave reasonable efficiencies can be obtained without the use of magnetics.
- 90 to 270VAC (45Hz to 65Hz) AC input (VIN)
- 52% (for VIN = 120VAC) typ efficiency (full load)
- 62mW (for VIN=120VAC) typ standby power (no load)
목차
1x SR087 inductorless switching power supply demo board (ADM00947).
기술 사양
Microchip
Power Management
Inductorless Switching Power Supply Demoboard SR087
No SVHC (04-Feb-2026)
SR087
Switching Regulator
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서