입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩157,830 |
제품 정보
제품 개요
Demonstration circuit 2628A features the LT®8362 in boost configuration. The converter is designed to convert a 10V to 36V source to 48V at 280mA to 1000mA, depending on input voltage and with a switching frequency of 2MHz. The demo board contains a selectable jumper which makes it easy to select any desired “Sync” mode of operation. The default setting is “Burst”. The LT8362 can operate with inputs as high as 60V, however in this demo circuit, the input is limited by the level of the output voltage.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LT8362EDD#PBF
-
LT8362EDD#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서