더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩147,605 |
제품 정보
제품 개요
DC1743A is a LTM4613 8A, high voltage power µModule regulator demonstration board. Demonstration circuit DC1743A features the LTM®4613EV, an EN55022 class B certified, high input and output voltage, high efficiency, switch mode step-down power µModule® regulator. The input voltage range is from 5V to 36V. The output voltage is jumper programmable from 3.3V to 12V with a rated load current of 8A. The DC1743A offers the TRACK/SS pin allowing the user to program output tracking or soft-start period. Output voltage margining can also be realized through jumper position selections. Higher efficiency at low load currents is achieved by setting the MODE pin jumper to DCM. The PLL pin is available to synchronize the LTM4613EV to an external clock.
- 600KHz default operating frequency at VOUT = 12V
- 93% efficiency at VIN = 12V, VOUT = 5V, IOUT = 8A
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Demonstration Board LTM4613EV
-
LTM4613EV
Buck Regulator
-
No SVHC (04-Feb-2026)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서