입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩101,577 |
제품 정보
제품 개요
The MAX17231EVKIT# is an evaluation kit (EV kit) for MAX17231. It is a fully assembled and tested application circuit board for the MAX17231 high-voltage, dual synchronous step-down controller with preboost. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the MAX17231 IC. Typical applications include distributed supply regulation, general-purpose point-of-load and wall transformer regulation.
- Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Preboost controller to maintain operation with low supply voltage
- Current-mode controllers with forced-PWM and skip modes
- Resistor-configurable frequency between 1MHz and 2.2MHz
- Independent enable inputs
- 85% peak efficiency at 12V input in skip-mode
- FSYNC input and power good output
- Proven 4-layer 2oz copper PCB layout
- Demonstrates 1937mil x 1702mil solution size
- Fully assembled and tested
애플리케이션
Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Board MAX17231
-
MAX17231
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서