더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,758 |
제품 정보
제품 개요
MAX20073EVKIT# is a MAX20073 evaluation kit that demonstrates the performance and behaviour of the MAX20073, a part in the MAX20015–MAX20018/MAX20073/MAX20074 family of pin-compatible, low-voltage, step-down switching regulator ICs. The regulator delivers current up to 2A at an O/P voltage B/W 0.5 and 3.8V. The device makes it ideal for post-regulation and point-of-load applications. The total error overload, line and temperature ranges is 1.5%. The base switching frequency is 2.2MHz, which allows for all-ceramic capacitor application designs. The regulator can either be synchronized to an external clock or placed in a power-saving skip mode for increased efficiency at light loads. The regulator provides an enable I/P and fault flag O/P. The O/P voltage can be set using an external resistor-divider and an internal 0.5V reference. Alternatively, it can be programmed at factory for a specific O/P voltage, achieving 1.5% O/P accuracy without resorting to expensive 0.1% resistors.
- Operates from 2.7V to 5.5V input supply voltage
- Continuously produces output current up to 2A
- Externally adjustable output implementation fits inside 65mm² area
- Preprogrammed output implementation fits inside 55mm² area
- Regulator include overtemperature shutdown and overcurrent limiting
- Designed to continuously operate over the -40°C to +125°C ambient temperature
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20073
-
MAX20073
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서