더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩128,878 |
제품 정보
제품 개요
MAX20416EVKIT# is a MAX20416 evaluation kit (EV kit) , which is a fully assembled and tested PCB that demonstrates the MAX20416 power-management IC (PMIC). The EV kit includes two high-efficiency, low-voltage DC-DC synchronous buck converters (OUT1, OUT2) that operate from a 3V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range up to 3A. The 2.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The EV kit features two on/off jumper controls and two reset outputs to indicate output status for each converter. The EV kit also provides a SYNC input to select the operating mode (PWM, skip, or external synchronization).
- 1.25V at 3A synchronous buck converter (OUT1)
- 1.8V at 3A synchronous buck converter (OUT2)
- Sync-mode select, I/P for Forced-PWM (FPWM), skip-mode selection/external frequency synchronization
- Individual EN inputs and RESET- outputs
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20416ATGA/V+
-
MAX20416ATGA/V+
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서