더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩74,881 |
제품 정보
제품 개요
MAXM17712EVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the performance of MAXM17712 module. It features an integrated 150mA step-down converter and 50mA linear regulator. The module is configured to demonstrate optimum performance and component sizes in this EV kit. MAXM17712 delivers up to 150mA from the 3.3V fixed output step-down converter, and up to 50mA from the 1.8V fixed output linear regulator. The step-down converter is configured to operate at 375kHz switching frequency.
- Wide 5.5V to 60V input range
- MAXM17712 offers high 82% efficiency (VIN = 24V, VOUTB = 3.3V, IOUTB = 75mA)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM and PFM modes of operation
- Provision to synchronize the step-down converters to external-clock source
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- RESET (active low) outputs, with pull-up resistor to respective output voltages
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management - Voltage Regulator
Eval Board MAXM17712AMB+T
-
MAXM17712AMB+T
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서