입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩78,287 |
제품 정보
제품 개요
ADM00770 is a MIC2128 evaluation board for a constant-frequency synchronous buck controller with adaptive on-time control architecture. The MIC2128 operates over an input supply range of 4.5V to 75V. The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 270kHz to 800kHz.
- Input: 7V to 75V (optimized for 48V)
- Output: 5V at 5A
- Features soft-start (SS) time selection pin which allows the user to adjust output soft-start time
- Features an auxiliary bootstrap low-dropout (LDO)
- Can start up monotonically into a pre-biased output
- Features an open drain power good signal (PG) which signals when the output is in regulation
- Operates in discontinuous conduction mode during soft start at light loads
- 300kHz switching frequency (adjustable 270kHz to 800kHz)
목차
MIC2128 evaluation board, Information sheet.
경고
The MIC2128 evaluation board does not have reverse polarity protection. Applying a negative voltage to the VVIN and GND terminals may damage the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
Power Management
Eval Board MIC2128
-
MIC2128
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서