더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩78,318 |
제품 정보
제품 개요
EVBL4571-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP4571, a high-efficiency, synchronous stepdown converter with integrated internal power MOSFETs (HS-FET and LS-FET, respectively). It can deliver up to 1A of continuous output current, with peak current control for excellent transient response and an integrated MPS power inductor. The MP4571 features advanced asynchronous mode (AAM) and forced continuous condition mode (FCCM). AAM helps achieve high efficiency under light-load conditions by scaling back the switching frequency (fSW) to reduce switching and gate driver losses. The EVBL4571-QB-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage (VOUT) and 1A of continuous output current across a wide 5V to 60V input range. Typically used in automotive systems and industrial power systems.
- 40μ quiescent current
- Up to 2.2MHz configurable frequency
- Internal 250mohm high-side MOSFET and 45mohm low-side MOSFET
- Low 2μA shutdown current, 0.45ms internal soft start (SS)
- 180° out-of-phase SYNCOUT clock, synchronous mode for high-efficiency operation
- Selectable advanced asynchronous mode or forced continuous conduction mode for light-load operation
- EN remote control, power good (PG) indicator, low-dropout (LDO) mode
- Overcurrent protection (OCP) and thermal shutdown (TSD)
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management
Eval Board MP4571GQB
-
MP4571GQB
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서