더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩192,780 |
제품 정보
제품 개요
MAX15023EVKIT+ is a MAX15023 evaluation kit (EV kit) which is a fully assembled and tested PCB that contains all the components necessary to evaluate the performance of the MAX15023 dual, synchronous step-down controller. The MAX15023 EV kit requires a 9V to 16V DC power supply, which provides up to 5A for normal operation. The EV kit provides 1.2V/10A and 3.3V/5A at the outputs. Each step-down controller operates 180° out-of phase to reduce input-voltage ripple and total RMS input ripple current. The converters’ switching frequency is programmed to 500kHz. The EV kit includes individual enable control PCB pads for each converter and power-good outputs for both converters that can be configured for power supply sequencing of the outputs.
- 9V to 16V input range
- Optional 4.5V to 5.5V input range for MAX15023
- Independent enable inputs
- Independent power-good outputs
- Configurable for power-supply sequencing operation
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Kit MAX15023ETG+
-
MAX15023ETG+
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서