더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩430,270 |
제품 정보
제품 개요
MAX20006EEVKIT# is a MAX20006E evaluation kit (EV kit) which demonstrate the MAX20006E high-voltage, current-mode, synchronous step-down converters with low operating current. The EV kits operate over a wide 3.5V-to-36V input range. The output is set for 5V in the default configuration but can be adjusted between 1V and 5V with appropriate components. The MAX20006E current limit supports a nominal output current of 6A respectively. The EV kit switching frequency is set for 2.1MHz (MAX20006EEVKIT#) in the default configuration. The switching frequency is fixed internally and can be synchronized to an external signal within the specified range. The EV kit can be set for fixed-frequency (PWM mode) or pulse-skipping (SKIP mode) for light load efficiency through the provided onboard jumper.
- 15µA no-load quiescent current in skip mode
- High-efficiency synchronous DC-DC converter with integrated FETs
- External frequency synchronization (SYNC) input
- Internal soft-start
- Fixed 3.3V/5.0V/3.9V output or resistor programmable 1V to 5V output
- Low dropout (98% effective duty cycle operation)
- ±2% output voltage accuracy
- RESET output
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Eval Kit MAX20006E
-
MAX20006E
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서