더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,645 |
제품 정보
제품 개요
EVQ4314-R-01A is an evaluation board designed to demonstrate the capabilities of the MPQ4314, a synchronous, step-down switching regulator with a configurable frequency, as well as an integrated, internal high-side MOSFET and low-side MOSFET. It can provide up to 4A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7μA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce switching and gate driver losses. Frequency foldback prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold crank conditions.
- 18μA sleep mode quiescent current (IQ)
- Internal 48mohm HS-FET and 20mohm LS-FET
- 350kHz to 1000kHz configurable switching frequency (fSW) for car battery applications
- Can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Frequency Spread Spectrum (FSS) for low EMI
- Symmetric VIN for low EMI, Power Good (PG) output, external soft start (SS)
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
- Over-current protection (OCP) with hiccup mode
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management
Evaluation Board MPQ4314GRE-AEC1
AEC-Q100
MPQ4314GRE-AEC1
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서