더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,935 |
제품 정보
제품 개요
EVBL4473-L-00A evaluation board is designed to demonstrate the capabilities of the MP/MPQ4473, a high-efficiency, step-down regulator that features an MPS power inductor and integrated power MOSFETs. The MP/MPQ4473 offers a very compact solution to achieve 3.5A of continuous output current (IOUT) with excellent load and line regulation across a wide input supply range. It also provides fast transient response and good stability across a wide input supply and load range. The EVBL4473-L-00A is a Fully assembled and tested evaluation board. It generates a 3.3V output voltage (VOUT) at load currents up to 3.5A across a 4.5V to 36V input voltage (VIN) range. The switching frequency (fSW) is set to 500KHz. The MP/MPQ4473 is available in a QFN-20 (3mmx4mm) package. Typical applications include Notebook Systems and I/O Power, Automotive Systems, Networking Systems, Industrial Supplies, Optical Communications Systems and Distributed Power and Point-of-Load (POL) Systems.
- Internal 40mohm high-side, 20mohm low-side power MOSFETs
- Proprietary switching loss reduction technology
- 1% reference voltage (VREF)
- Configurable soft-start time (tSS)
- Low-dropout mode
- Short-circuit protection, OCP, OVP, UVP and thermal shutdown
- MPS power inductor
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MPQ4473GL, MP4473GL
-
MPQ4473GL, MP4473GL
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서