입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩122,657 |
제품 정보
제품 개요
MAX20098EVKIT# is a MAX20098 evaluation kit (EV kit), which provides a proven design to evaluate the MAX20098 automotive 2.2MHz synchronous step-down controller with 3.5µA IQ. The EV kit PCB comes with a MAX20098ATEA/VY+ installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and is easily configured with minimum component changes. Suitable for general-purpose Point-of-Load (POL), infotainment systems and USB hub applications.
- 3.5V to 36V input supply range
- 5V or 3.3V fixed or adjustable from 1V to 10V output voltage
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Kit MAX20098ATEA/VY+
-
MAX20098ATEA/VY+
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서