더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩309,525 |
제품 정보
제품 개요
DC1215A demonstration circuit is a step-down converter, using the LTC3605 monolithic synchronous buck regulator. DC1215A has a maximum input voltage 15V, and is capable of delivering up to 5A of output current at a minimum input voltage of 4V. The output voltage of the DC1215A can be set as low as 0.6V, the reference voltage of the LTC3605. At low load currents, the DC1215A operates in discontinuous mode, and during shutdown, it consumes less than 10uA of quiescent current. In continuous mode operation, DC1215A is a high efficiency circuit - over 80%. The LTC3605 has phase lock circuits, allowing high current multiphase operation of several DC1215As in parallel. DC1215A can also track another voltage with LTC3605 track function. Because of high switching frequency of LTC3605, which is programmable up to 4 MHz, the DC1215A uses low profile surface mount components. All these features make DC1215A an ideal circuit for use in industrial applications and distributed power systems.
- 2.5V ±4% (2.4V – 2.6V) output voltage VOUT regulation (VIN = 4V to 15V, IOUT = 0A to 5A)
- < 40mVP–P typical output ripple VOUT (VIN = 12V, VOUT = 2.5V, IOUT = 2.5A (20 MHz BW))
- < 2A discontinuous mode at VIN = 12V, VOUT = 2.5V
- 1MHz nominal switching frequency at RT = 162K
기술 사양
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTC3605
-
LTC3605
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서