더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩298,017 |
제품 정보
제품 개요
MAX16731EVKIT# is a MAX16731 evaluation kit (EV kit) is a reference design platform designed for evaluation of the MAX16731, a single-output POL regulator with on-chip bias LDO that integrates full control circuitry and a power train that can provide up to 30A to the load. The EV kit package comprises a fully assembled and tested multilayer PCB implementation of high efficiency and high-power density solution. The selection of key converter configuration parameters, acting on one external resistor and jumpers, allows design flexibility to match several application scenario requirements.
- Wide 2.7V to 16V input voltage range
- High efficiency and power density
- 0.5V to 5.8V VOUT (selectable through resistor divider)
- Selectable: OCP threshold, DEM feature, DCM mode, voltage loop gain PWM and switching frequency
- Low component count
- Proven PCB layout
- Fully assembled and tested for basic functionality
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Kit MAX16731AVX+
-
MAX16731AVX+
Buck Regulator
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서